Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




RF80E561MDN1PX | |
|---|---|
DigiKey Part Number | 493-3807-1-ND - Cut Tape (CT) 493-3807-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF80E561MDN1PX |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RF80E561MDN1PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,48620 € | 24,31 € |
| 100 | 0,43820 € | 43,82 € |
| 500 | 0,35574 € | 177,87 € |
| 1.000 | 0,32974 € | 329,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30815 € | 616,30 € |
| 4.000 | 0,29021 € | 1.160,84 € |
| 6.000 | 0,28116 € | 1.686,96 € |
| 10.000 | 0,27107 € | 2.710,70 € |
| 14.000 | 0,26514 € | 3.711,96 € |
| 20.000 | 0,25942 € | 5.188,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |








