Parametric Equivalent




QXP2G334KRP7FP | |
|---|---|
DigiKey Part Number | QXP2G334KRP7FP-ND |
Manufacturer | |
Manufacturer Product Number | QXP2G334KRP7FP |
Description | CAP FILM 0.33UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXP2G334KRP7FP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.827" L x 0.437" W (21.00mm x 11.10mm) |
Capacitance | Height - Seated (Max) 0.917" (23.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXP2G334KRPT | Nichicon | 18 | 493-3648-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,76735 € | 153,47 € |
| Unit Price without VAT: | 0,76735 € |
|---|---|
| Unit Price with VAT: | 0,91315 € |


