0.33 µF Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXP2G334KRPT

DigiKey Part Number
493-3648-ND
Manufacturer
Manufacturer Product Number
QXP2G334KRPT
Description
CAP FILM 0.33UF 10% 400VDC RAD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 160V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXP2G334KRPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.827" L x 0.437" W (21.00mm x 11.10mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,11300 €11,13 €
500,89720 €44,86 €
1000,83080 €83,08 €
5000,71848 €359,24 €
1.0000,68374 €683,74 €
2.5000,64704 €1.617,60 €
5.0000,62491 €3.124,55 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €