Parametric Equivalent




QXL2E103KTP7FJ | |
|---|---|
DigiKey Part Number | QXL2E103KTP7FJ-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E103KTP7FJ |
Description | CAP FILM 10000PF 10% 250VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E103KTP7FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.173" W (13.50mm x 4.40mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,35201 € | 281,61 € |
| Unit Price without VAT: | 0,35201 € |
|---|---|
| Unit Price with VAT: | 0,41889 € |


