



QXK2J103KTP7FJ | |
|---|---|
DigiKey Part Number | QXK2J103KTP7FJ-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J103KTP7FJ |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J103KTP7FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" L x 0.173" W (13.50mm x 4.40mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,50660 € | 25,33 € |
| 100 | 0,46370 € | 46,37 € |
| 500 | 0,39124 € | 195,62 € |
| 1.000 | 0,36883 € | 368,83 € |
| 3.000 | 0,34114 € | 1.023,42 € |
| 5.000 | 0,33089 € | 1.654,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

