Parametric Equivalent




QXL2B105KTP7FT | |
|---|---|
DigiKey Part Number | QXL2B105KTP7FT-ND |
Manufacturer | |
Manufacturer Product Number | QXL2B105KTP7FT |
Description | CAP FILM 1UF 10% 125VAC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 125V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2B105KTP7FT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.004" L x 0.315" W (25.50mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.799" (20.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 125V | Applications High Frequency, Switching |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXL2B105KTPT | Nichicon | 82 | 493-3617-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,83685 € | 167,37 € |
| Unit Price without VAT: | 0,83685 € |
|---|---|
| Unit Price with VAT: | 0,99585 € |


