1 µF Film Capacitor 125V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 125V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXL2B105KTPT

DigiKey Part Number
493-3617-ND
Manufacturer
Manufacturer Product Number
QXL2B105KTPT
Description
CAP FILM 1UF 10% 125VAC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 125V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXL2B105KTPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.004" L x 0.315" W (25.50mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.661" (16.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
125V
Applications
High Frequency, Switching
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,28400 €12,84 €
501,04340 €52,17 €
1000,96890 €96,89 €
5000,84304 €421,52 €
1.0000,80412 €804,12 €
2.5000,76298 €1.907,45 €
5.0000,73817 €3.690,85 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €