Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




QXK2G474KTP7FM | |
|---|---|
DigiKey Part Number | QXK2G474KTP7FM-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G474KTP7FM |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G474KTP7FM Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.327" W (18.50mm x 8.30mm) |
Capacitance | Height - Seated (Max) 0.811" (20.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QXK2G474KTP | Nichicon | 1 | 493-3538-ND | 1,45000 € | Parametric Equivalent |
| 474MMR400K | CORNELL DUBILIER KNOWLES | 21.644 | 1572-1227-ND | 0,83000 € | Parametric Equivalent |
| DME4P47K-F | Cornell Dubilier Knowles | 855 | 338-3186-ND | 2,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,60720 € | 182,16 € |
| Unit Price without VAT: | 0,60720 € |
|---|---|
| Unit Price with VAT: | 0,72257 € |




