



QXK2G474KTP | |
|---|---|
DigiKey Part Number | 493-3538-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G474KTP |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G474KTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.327" W (18.50mm x 8.30mm) |
Capacitance | Height - Seated (Max) 0.654" (16.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522N6474J000 | TDK | 3.858 | 495-1253-ND | 0,86000 € | Upgrade |
| BFC237353474 | Vishay Beyschlag/Draloric/BC Components | 1.090 | BC1809-ND | 2,20000 € | Upgrade |
| DME4P47K-F | Cornell Dubilier Knowles | 855 | 338-3186-ND | 2,43000 € | Upgrade |
| B32672Z4474K189 | TDK | 6.688 | 495-B32672Z4474K189CT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,77760 € | 38,88 € |
| 100 | 0,71810 € | 71,81 € |
| 500 | 0,61734 € | 308,67 € |
| 1.000 | 0,58616 € | 586,16 € |
| 2.500 | 0,55324 € | 1.383,10 € |
| 5.000 | 0,53339 € | 2.666,95 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

