QXK2G105KTP7FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 118
Unit Price: 1,90000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 4.319
Unit Price: 1,56000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.370
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.090
Unit Price: 3,34000 €
Datasheet
1 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

QXK2G105KTP7FT

DigiKey Part Number
QXK2G105KTP7FT-ND
Manufacturer
Manufacturer Product Number
QXK2G105KTP7FT
Description
CAP FILM 1UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2G105KTP7FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.004" L x 0.343" W (25.50mm x 8.70mm)
Height - Seated (Max)
0.890" (22.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,78657 €786,57 €
Manufacturers Standard Package
Unit Price without VAT:0,78657 €
Unit Price with VAT:0,93602 €