



QXK2G105KTP | |
|---|---|
DigiKey Part Number | 493-3540-ND |
Manufacturer | |
Manufacturer Product Number | QXK2G105KTP |
Description | CAP FILM 1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2G105KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.004" L x 0.343" W (25.50mm x 8.70mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,06580 € | 53,29 € |
| 100 | 0,98990 € | 98,99 € |
| 500 | 0,86170 € | 430,85 € |
| 1.000 | 0,82201 € | 822,01 € |
| 2.500 | 0,78008 € | 1.950,20 € |
| 5.000 | 0,75479 € | 3.773,95 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

