QAP2G155KRP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 53
Unit Price: 6,91000 €
Datasheet
1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QAP2G155KRP

DigiKey Part Number
493-10198-ND
Manufacturer
Manufacturer Product Number
QAP2G155KRP
Description
CAP FILM 1.5UF 10% 400VDC AXIAL
Customer Reference
Detailed Description
1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
QAP2G155KRP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.909" W, 0.528" T x 1.378" L (23.10mm, 13.40mm x 35.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Applications
High Frequency, Switching
Voltage Rating - DC
400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4GAMUD4150AA1JKEMET53399-13880-ND6,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes