1.5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4GAMUD4150AA1J

DigiKey Part Number
399-13880-ND
Manufacturer
Manufacturer Product Number
C4GAMUD4150AA1J
Description
CAP FILM 1.5UF 5% 850VDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GAMUD4150AA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
850V
Dielectric Material
ESR (Equivalent Series Resistance)
3.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.965" Dia x 1.732" L (24.50mm x 44.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,86000 €6,86 €
105,12400 €51,24 €
704,32171 €302,52 €
1404,12664 €577,73 €
5603,83375 €2.146,90 €
1.0503,73408 €3.920,78 €
Manufacturers Standard Package
Unit Price without VAT:6,86000 €
Unit Price with VAT:8,16340 €