Similar




QAK2J155JTP | |
|---|---|
DigiKey Part Number | QAK2J155JTP-ND |
Manufacturer | |
Manufacturer Product Number | QAK2J155JTP |
Description | CAP FILM 1.5UF 5% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | QAK2J155JTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.984" W, 0.630" T x 1.811" L (25.00mm, 16.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


