
155MWR630K | |
|---|---|
DigiKey Part Number | 155MWR630K-ND |
Manufacturer | |
Manufacturer Product Number | 155MWR630K |
Description | CAP FILM 1.5UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" Dia x 1.339" L (26.50mm x 34.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 220V | Features Low ESR |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,04100 € | 30,41 € |
| 50 | 2,57240 € | 128,62 € |
| 100 | 2,42760 € | 242,76 € |
| 500 | 2,18240 € | 1.091,20 € |
| 1.000 | 2,10642 € | 2.106,42 € |
| 2.500 | 2,02617 € | 5.065,43 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

