82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLV1V820MDL1

DigiKey Part Number
493-14191-ND
Manufacturer
Manufacturer Product Number
PLV1V820MDL1
Description
CAP ALUM POLY 82UF 20% 35V TH
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,46800 €14,68 €
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €