270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLV1C271MDL1

DigiKey Part Number
493-14172-ND
Manufacturer
Manufacturer Product Number
PLV1C271MDL1
Description
CAP ALUM POLY 270UF 20% 16V TH
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLV1C271MDL1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
24mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,67100 €16,71 €
501,32420 €66,21 €
2001,12330 €224,66 €
6001,00927 €605,56 €
1.0000,96665 €966,65 €
2.6000,90101 €2.342,63 €
5.0000,86488 €4.324,40 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,97500 €