Similar




PCX1H100MCS1GS | |
|---|---|
DigiKey Part Number | 493-13707-2-ND - Tape & Reel (TR) 493-13707-1-ND - Cut Tape (CT) 493-13707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H100MCS1GS |
Description | CAP ALUM POLY 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H100MCS1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 10 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 75mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCX1H100MCL1GS | Nichicon | 990 | 493-4703-1-ND | 2,06000 € | Similar |


