10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1H100MCL1GS

DigiKey Part Number
493-4703-2-ND - Tape & Reel (TR)
493-4703-1-ND - Cut Tape (CT)
493-4703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1H100MCL1GS
Description
CAP ALUM POLY 10UF 20% 50V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 75mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1H100MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 125°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
10 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
75mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,35600 €13,56 €
501,06540 €53,27 €
1000,97360 €97,36 €
5000,81560 €407,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,76589 €765,89 €
2.0000,72462 €1.449,24 €
3.0000,70380 €2.111,40 €
5.0000,68060 €3.403,00 €
7.0000,66697 €4.668,79 €
10.0000,65380 €6.538,00 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €