Similar




PCR2A180MCL1GS | |
|---|---|
DigiKey Part Number | 493-13791-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR2A180MCL1GS |
Description | CAP ALUM POLY 18UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR2A180MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 18 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 100 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 42mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV2A180MCL1GS | Nichicon | 1.180 | 493-4573-1-ND | 4,98000 € | Similar |


