



PCV2A180MCL1GS | |
|---|---|
DigiKey Part Number | 493-4573-2-ND - Tape & Reel (TR) 493-4573-1-ND - Cut Tape (CT) 493-4573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A180MCL1GS |
Description | CAP ALUM POLY 18UF 20% 100V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 41mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A180MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 18 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 41mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,44800 € | 34,48 € |
| 50 | 2,81480 € | 140,74 € |
| 100 | 2,61530 € | 261,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,31168 € | 924,67 € |
| 800 | 2,19730 € | 1.757,84 € |
| 1.200 | 2,13963 € | 2.567,56 € |
| 2.000 | 2,07536 € | 4.150,72 € |
| 2.800 | 2,03759 € | 5.705,25 € |
| 4.000 | 2,00114 € | 8.004,56 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 5,92620 € |



