Direct




PCR1D151MCL4GS | |
|---|---|
DigiKey Part Number | 493-13741-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR1D151MCL4GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1D151MCL4GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXG200ARA151MF80G | Chemi-Con | 5.073 | 565-4295-1-ND | 1,19000 € | Direct |


