
APXG200ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-4295-2-ND - Tape & Reel (TR) 565-4295-1-ND - Cut Tape (CT) 565-4295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA151MF80G |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG200ARA151MF80G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,58480 € | 29,24 € |
| 100 | 0,52880 € | 52,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40649 € | 365,84 € |
| 1.800 | 0,38058 € | 685,04 € |
| 2.700 | 0,36751 € | 992,28 € |
| 4.500 | 0,35294 € | 1.588,23 € |
| 6.300 | 0,34438 € | 2.169,59 € |
| 9.000 | 0,33611 € | 3.024,99 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |



