Similar




PCR1C221MCL4GS | |
|---|---|
DigiKey Part Number | 493-13732-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR1C221MCL4GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1C221MCL4GS Models |
Category | ESR (Equivalent Series Resistance) 23mOhm |
Manufacturer Nichicon | Lifetime @ Temp. 4000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Applications Automotive |
Type Polymer | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Capacitance 220 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 16 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCV1C221MCL6GS | Nichicon | 1.154 | 493-4364-1-ND | 2,42000 € | Similar |


