Similar




PCR0J561MCL1GS | |
|---|---|
DigiKey Part Number | 493-13715-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCR0J561MCL1GS |
Description | CAP ALUM POLY 560UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR0J561MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHA0J561MCN1GS | Nichicon | 30.852 | 493-3772-1-ND | 1,05000 € | Similar |


