



RHA0J561MCN1GS | |
|---|---|
DigiKey Part Number | 493-3772-2-ND - Tape & Reel (TR) 493-3772-1-ND - Cut Tape (CT) 493-3772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0J561MCN1GS |
Description | CAP ALUM POLY 560UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0J561MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,51220 € | 25,61 € |
| 100 | 0,46220 € | 46,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,35264 € | 317,38 € |
| 1.800 | 0,32944 € | 592,99 € |
| 2.700 | 0,31773 € | 857,87 € |
| 4.500 | 0,30468 € | 1.371,06 € |
| 6.300 | 0,29701 € | 1.871,16 € |
| 9.000 | 0,28960 € | 2.606,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

