
PCH1H121MCL2GS | |
|---|---|
DigiKey Part Number | PCH1H121MCL2GTR-ND - Tape & Reel (TR) 493-PCH1H121MCL2GSCT-ND - Cut Tape (CT) 493-PCH1H121MCL2GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCH1H121MCL2GS |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,75300 € | 17,53 € |
| 50 | 1,44740 € | 72,37 € |
| 100 | 1,35310 € | 135,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,21133 € | 484,53 € |
| 800 | 1,15865 € | 926,92 € |
| 1.200 | 1,13228 € | 1.358,74 € |
| 2.000 | 1,10301 € | 2.206,02 € |
| 2.800 | 1,08591 € | 3.040,55 € |
| 4.000 | 1,06945 € | 4.277,80 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |











