



PCG0G391MCL1GS | |
|---|---|
DigiKey Part Number | 493-3077-2-ND - Tape & Reel (TR) 493-3077-1-ND - Cut Tape (CT) 493-3077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG0G391MCL1GS |
Description | CAP ALUM POLY 390UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG0G391MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 390 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE4R0ARA391MF80G | Chemi-Con | 3 | 565-3180-1-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,80000 € | 40,00 € |
| 100 | 0,72730 € | 72,73 € |
| 500 | 0,60244 € | 301,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56313 € | 563,13 € |
| 2.000 | 0,53045 € | 1.060,90 € |
| 3.000 | 0,51397 € | 1.541,91 € |
| 5.000 | 0,49560 € | 2.478,00 € |
| 7.000 | 0,48481 € | 3.393,67 € |
| 10.000 | 0,47439 € | 4.743,90 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

