


APXE4R0ARA391MF80G | |
|---|---|
DigiKey Part Number | 565-3180-2-ND - Tape & Reel (TR) 565-3180-1-ND - Cut Tape (CT) 565-3180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE4R0ARA391MF80G |
Description | CAP ALUM POLY 390UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE4R0ARA391MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.47 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32200 € | 13,22 € |
| 50 | 1,03740 € | 51,87 € |
| 100 | 0,94740 € | 94,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,75089 € | 675,80 € |
| 1.800 | 0,70931 € | 1.276,76 € |
| 2.700 | 0,68834 € | 1.858,52 € |
| 4.500 | 0,66496 € | 2.992,32 € |
| 6.300 | 0,65123 € | 4.102,75 € |
| 9.000 | 0,63796 € | 5.741,64 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

