Similar
Parametric Equivalent
Similar




PCF0J820MCL1GS | |
|---|---|
DigiKey Part Number | 493-13994-2-ND - Tape & Reel (TR) 493-13994-1-ND - Cut Tape (CT) 493-13994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J820MCL1GS |
Description | CAP ALUM POLY 82UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J820MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS0J820MCN1GS | Nichicon | 0 | 493-3833-1-ND | 0,71000 € | Similar |
| PCF0J820MCL4GB | Nichicon | 1.000 | 493-13995-1-ND | 1,11000 € | Parametric Equivalent |
| APXA6R3ARA820MF60G | Chemi-Con | 0 | 565-3123-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,54020 € | 27,01 € |
| 100 | 0,48780 € | 48,78 € |
| 500 | 0,39760 € | 198,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36918 € | 369,18 € |
| 2.000 | 0,34557 € | 691,14 € |
| 3.000 | 0,33365 € | 1.000,95 € |
| 5.000 | 0,32036 € | 1.601,80 € |
| 7.000 | 0,31256 € | 2.187,92 € |
| 10.000 | 0,30502 € | 3.050,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




