



PCF0J820MCL4GB | |
|---|---|
DigiKey Part Number | 493-13995-2-ND - Tape & Reel (TR) 493-13995-1-ND - Cut Tape (CT) 493-13995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J820MCL4GB |
Description | CAP ALUM POLY 82UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J820MCL4GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70000 € | 7,00 € |
| 50 | 0,53600 € | 26,80 € |
| 100 | 0,48390 € | 48,39 € |
| 500 | 0,39444 € | 197,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36625 € | 366,25 € |
| 2.000 | 0,34282 € | 685,64 € |
| 3.000 | 0,33100 € | 993,00 € |
| 5.000 | 0,31782 € | 1.589,10 € |
| 7.000 | 0,31008 € | 2.170,56 € |
| 10.000 | 0,30260 € | 3.026,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

