



PCF0G561MCL4GS | |
|---|---|
DigiKey Part Number | 493-13984-2-ND - Tape & Reel (TR) 493-13984-1-ND - Cut Tape (CT) 493-13984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0G561MCL4GS |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0G561MCL4GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.52 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0G561MCL9GS | Nichicon | 1.870 | 493-3032-1-ND | 1,76000 € | Similar |
| RHA0G561MCN1GS | Nichicon | 1.463 | 493-3764-1-ND | 1,05000 € | Similar |
| RPA0G561MCN1GS | Nichicon | 219 | 493-3831-1-ND | 1,35000 € | Similar |
| APXE4R0ARA561MH70G | Chemi-Con | 2.000 | 565-APXE4R0ARA561MH70GCT-ND | 2,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,14900 € | 11,49 € |
| 50 | 0,89660 € | 44,83 € |
| 100 | 0,81690 € | 81,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,69538 € | 278,15 € |
| 800 | 0,64954 € | 519,63 € |
| 1.200 | 0,62641 € | 751,69 € |
| 2.000 | 0,60064 € | 1.201,28 € |
| 2.800 | 0,58549 € | 1.639,37 € |
| 4.000 | 0,57085 € | 2.283,40 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

