Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2W123MSEJ | |
|---|---|
DigiKey Part Number | 493-9356-ND |
Manufacturer | |
Manufacturer Product Number | LQR2W123MSEJ |
Description | CAP ALUM 12000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LQR2W123MSEJ Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 35.5 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2W123MSEJ | Nichicon | 5 | 493-9170-ND | 175,53000 € | Direct |
| LNX2W123MSEJBB | Nichicon | 0 | LNX2W123MSEJBB-ND | 122,59400 € | Upgrade |
| LNX2W123MSEJBN | Nichicon | 0 | LNX2W123MSEJBN-ND | 122,59400 € | Upgrade |
| LQR2W123MSEJBB | Nichicon | 0 | LQR2W123MSEJBB-ND | 125,68100 € | Parametric Equivalent |
| LQR2W123MSEJBN | Nichicon | 0 | LQR2W123MSEJBN-ND | 125,68100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 € | 179,77 € |
| 10 | 151,39400 € | 1.513,94 € |
| 50 | 144,42800 € | 7.221,40 € |
| Unit Price without VAT: | 179,77000 € |
|---|---|
| Unit Price with VAT: | 213,92630 € |






