
E37F501CPN123MFM9U | |
|---|---|
DigiKey Part Number | 565-E37F501CPN123MFM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37F501CPN123MFM9U |
Description | CAP ALUM 12000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 33.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 47.235 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 8.661" (220.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,44000 € | 110,44 € |
| 10 | 90,93100 € | 909,31 € |
| 50 | 83,21980 € | 4.160,99 € |
| Unit Price without VAT: | 110,44000 € |
|---|---|
| Unit Price with VAT: | 131,42360 € |

