Parametric Equivalent
Parametric Equivalent




LQR2G681MSECBN | |
|---|---|
DigiKey Part Number | LQR2G681MSECBN-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G681MSECBN |
Description | CAP ALUM 680UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.48 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2G681MSEC | Nichicon | 200 | 493-9313-ND | 23,23000 € | Parametric Equivalent |
| LQR2G681MSECBB | Nichicon | 0 | LQR2G681MSECBB-ND | 12,08840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,08840 € | 1.208,84 € |
| Unit Price without VAT: | 12,08840 € |
|---|---|
| Unit Price with VAT: | 14,38520 € |



