680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LQR2G681MSEC

DigiKey Part Number
493-9313-ND
Manufacturer
Manufacturer Product Number
LQR2G681MSEC
Description
CAP ALUM 680UF 20% 400V SCREW CH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LQR2G681MSEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.48 A @ 10 kHz
Part Status
Active
Lead Spacing
0.500" (12.70mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
3.268" (83.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,23000 €23,23 €
1017,59300 €175,93 €
5015,27680 €763,84 €
10014,54850 €1.454,85 €
50013,42356 €6.711,78 €
Manufacturers Standard Package
Unit Price without VAT:23,23000 €
Unit Price with VAT:27,64370 €