Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNX2W822MSEH | |
|---|---|
DigiKey Part Number | 493-9168-ND |
Manufacturer | |
Manufacturer Product Number | LNX2W822MSEH |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.98 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2W822MSEHBB | Nichicon | 0 | LNX2W822MSEHBB-ND | 91,24200 € | Parametric Equivalent |
| LNX2W822MSEHBN | Nichicon | 0 | LNX2W822MSEHBN-ND | 91,24200 € | Parametric Equivalent |
| ALS70A822NT550 | KEMET | 0 | ALS70A822NT550-ND | 110,10740 € | Parametric Equivalent |
| ALS70C822NT550 | KEMET | 0 | ALS70C822NT550-ND | 110,10740 € | Parametric Equivalent |
| ALS70G822NT550 | KEMET | 0 | ALS70G822NT550-ND | 86,43229 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,25000 € | 132,25 € |
| 10 | 109,83300 € | 1.098,33 € |
| 50 | 102,14960 € | 5.107,48 € |
| Unit Price without VAT: | 132,25000 € |
|---|---|
| Unit Price with VAT: | 157,37750 € |




