Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70C822NT550 | |
|---|---|
DigiKey Part Number | ALS70C822NT550-ND |
Manufacturer | |
Manufacturer Product Number | ALS70C822NT550 |
Description | CAP ALUM 8200UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 58mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70C822NT550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.5 A @ 10 kHz |
Part Status Active | Impedance 51 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A822NT550 | KEMET | 0 | ALS70A822NT550-ND | 110,10740 € | Parametric Equivalent |
| ALS70G822NT550 | KEMET | 0 | ALS70G822NT550-ND | 86,43229 € | Parametric Equivalent |
| ALS70H822NT550 | KEMET | 0 | ALS70H822NT550-ND | 86,43229 € | Parametric Equivalent |
| ALS70P822NT550 | KEMET | 0 | ALS70P822NT550-ND | 86,43229 € | Parametric Equivalent |
| ALS70U822NT550 | KEMET | 0 | ALS70U822NT550-ND | 86,43229 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 110,10740 € | 10.570,31 € |
| Unit Price without VAT: | 110,10740 € |
|---|---|
| Unit Price with VAT: | 131,02781 € |



