Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNX2W682MSEJ | |
|---|---|
DigiKey Part Number | 493-9167-ND |
Manufacturer | |
Manufacturer Product Number | LNX2W682MSEJ |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30.24 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2W682MSEJBB | Nichicon | 0 | LNX2W682MSEJBB-ND | 70,63300 € | Parametric Equivalent |
| LNX2W682MSEJBN | Nichicon | 0 | LNX2W682MSEJBN-ND | 70,63300 € | Parametric Equivalent |
| ALS70A682QP550 | KEMET | 0 | ALS70A682QP550-ND | 75,53458 € | Parametric Equivalent |
| ALS70C682QP550 | KEMET | 0 | ALS70C682QP550-ND | 75,53458 € | Parametric Equivalent |
| ALS70H682QP550 | KEMET | 0 | ALS70H682QP550-ND | 75,53458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,82000 € | 98,82 € |
| 10 | 80,92200 € | 809,22 € |
| 50 | 73,58160 € | 3.679,08 € |
| 100 | 73,29460 € | 7.329,46 € |
| Unit Price without VAT: | 98,82000 € |
|---|---|
| Unit Price with VAT: | 117,59580 € |




