Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70A682QP550 | |
|---|---|
DigiKey Part Number | ALS70A682QP550-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A682QP550 |
Description | CAP ALUM 6800UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 69mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A682QP550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.1 A @ 10 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 69mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70C682QP550 | KEMET | 0 | ALS70C682QP550-ND | 75,53458 € | Parametric Equivalent |
| ALS70H682QP550 | KEMET | 0 | ALS70H682QP550-ND | 75,53458 € | Parametric Equivalent |
| ALS71A682QP550 | KEMET | 0 | ALS71A682QP550-ND | 75,53458 € | Parametric Equivalent |
| ALS71C682QP550 | KEMET | 0 | ALS71C682QP550-ND | 96,22448 € | Parametric Equivalent |
| ALS71H682QP550 | KEMET | 0 | ALS71H682QP550-ND | 75,53458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 75,53458 € | 3.625,66 € |
| Unit Price without VAT: | 75,53458 € |
|---|---|
| Unit Price with VAT: | 89,88615 € |



