LNX2W103MSEJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 93,41300 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 88,96300 €
Datasheet
10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNX2W103MSEJ

DigiKey Part Number
493-9169-ND
Manufacturer
Manufacturer Product Number
LNX2W103MSEJ
Description
CAP ALUM 10000UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
29.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
41.44 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±20%
Height - Seated (Max)
7.598" (193.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNX2W103MSEJBBNichicon0LNX2W103MSEJBB-ND93,41300 €Parametric Equivalent
LNX2W103MSEJBNNichicon0LNX2W103MSEJBN-ND88,96300 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,09000 €129,09 €
10107,08600 €1.070,86 €
5099,38460 €4.969,23 €
Manufacturers Standard Package
Unit Price without VAT:129,09000 €
Unit Price with VAT:153,61710 €