Parametric Equivalent
Parametric Equivalent




LNX2L272MSEHBB | |
|---|---|
DigiKey Part Number | LNX2L272MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L272MSEHBB |
Description | CAP ALUM 2700UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.16 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2L272MSEH | Nichicon | 8 | 493-9192-ND | 98,38000 € | Parametric Equivalent |
| LNX2L272MSEHBN | Nichicon | 0 | LNX2L272MSEHBN-ND | 65,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 65,13000 € | 976,95 € |
| Unit Price without VAT: | 65,13000 € |
|---|---|
| Unit Price with VAT: | 77,50470 € |



