



LNX2L272MSEH | |
|---|---|
DigiKey Part Number | 493-9192-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L272MSEH |
Description | CAP ALUM 2700UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.4 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.024" (153.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,38000 € | 98,38 € |
| 15 | 78,40133 € | 1.176,02 € |
| 60 | 72,93017 € | 4.375,81 € |
| Unit Price without VAT: | 98,38000 € |
|---|---|
| Unit Price with VAT: | 117,07220 € |

