Parametric Equivalent
Parametric Equivalent




LNX2L222MSEHBB | |
|---|---|
DigiKey Part Number | LNX2L222MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L222MSEHBB |
Description | CAP ALUM 2200UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.2 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2L222MSEH | Nichicon | 8 | 493-9191-ND | 84,88000 € | Parametric Equivalent |
| LNX2L222MSEHBN | Nichicon | 0 | LNX2L222MSEHBN-ND | 55,73600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 55,73600 € | 836,04 € |
| Unit Price without VAT: | 55,73600 € |
|---|---|
| Unit Price with VAT: | 66,32584 € |



