



LNX2L222MSEH | |
|---|---|
DigiKey Part Number | 493-9191-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L222MSEH |
Description | CAP ALUM 2200UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 € | 84,88 € |
| 15 | 67,06933 € | 1.006,04 € |
| 60 | 61,88950 € | 3.713,37 € |
| 105 | 61,56886 € | 6.464,73 € |
| Unit Price without VAT: | 84,88000 € |
|---|---|
| Unit Price with VAT: | 101,00720 € |

