Parametric Equivalent
Parametric Equivalent




LNX2L182MSEHBN | |
|---|---|
DigiKey Part Number | LNX2L182MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L182MSEHBN |
Description | CAP ALUM 1800UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.38 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2L182MSEH | Nichicon | 0 | 493-9190-ND | 75,29000 € | Parametric Equivalent |
| LNX2L182MSEHBB | Nichicon | 0 | LNX2L182MSEHBB-ND | 49,10933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 49,10933 € | 736,64 € |
| Unit Price without VAT: | 49,10933 € |
|---|---|
| Unit Price with VAT: | 58,44010 € |



