Parametric Equivalent
Parametric Equivalent




LNX2L182MSEH | |
|---|---|
DigiKey Part Number | 493-9190-ND |
Manufacturer | |
Manufacturer Product Number | LNX2L182MSEH |
Description | CAP ALUM 1800UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.7 A @ 120 Hz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.449" (113.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,24000 € | 76,24 € |
| 15 | 59,82267 € | 897,34 € |
| 60 | 55,04717 € | 3.302,83 € |
| 105 | 54,30524 € | 5.702,05 € |
| Unit Price without VAT: | 76,24000 € |
|---|---|
| Unit Price with VAT: | 90,72560 € |


