Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2W822MTEH | |
|---|---|
DigiKey Part Number | LNU2W822MTEH-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W822MTEH |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.98 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 7.795" (198.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W822MSEH | Nichicon | 0 | 493-13822-ND | 147,78000 € | Parametric Equivalent |
| LNU2W822MSEHBB | Nichicon | 0 | LNU2W822MSEHBB-ND | 107,57800 € | Parametric Equivalent |
| LNU2W822MSEHBN | Nichicon | 0 | LNU2W822MSEHBN-ND | 102,45500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 102,45500 € | 1.024,55 € |
| Unit Price without VAT: | 102,45500 € |
|---|---|
| Unit Price with VAT: | 121,92145 € |



