LNT2W272MSEH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 55,14000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 55,14000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 112,83000 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 74,58667 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 74,58667 $
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 74,58667 $
Datasheet
2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2W272MSEH

DigiKey Part Number
493-9069-ND
Manufacturer
Manufacturer Product Number
LNT2W272MSEH
Description
CAP ALUM 2700UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14.5 A @ 120 Hz
Ripple Current @ High Frequency
20.3 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.449" (113.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
184,75000 $84,75 $
1566,32667 $994,90 $
6060,96667 $3.658,00 $
10559,95429 $6.295,20 $
Manufacturers Standard Package
Unit Price without VAT:84,75000 $
Unit Price with VAT:100,85250 $