LNT2G682MSEH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 67,58600 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 78,37867 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8
Unit Price: 129,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 86,91933 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 86,91933 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 86,91933 €
Datasheet
6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2G682MSEH

DigiKey Part Number
493-9055-ND
Manufacturer
Manufacturer Product Number
LNT2G682MSEH
Description
CAP ALUM 6800UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27.6 A @ 120 Hz
Ripple Current @ High Frequency
38.64 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
6.811" (173.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,90000 €101,90 €
1581,36467 €1.220,47 €
6075,91783 €4.555,07 €
Manufacturers Standard Package
Unit Price without VAT:101,90000 €
Unit Price with VAT:121,26100 €